0.250" (6.35mm) Quick Connect Female 12-14 AWG Crimp Connector Mating End Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.250" (6.35mm) Quick Connect Female 12-14 AWG Crimp Connector Mating End Insulated
2299280-3
2299280-3

2299280-3

DigiKey Part Number
A141402TR-ND - Tape & Reel (TR)
A141402CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2299280-3
Description
POD-LOK 250 FLAG AWG 14-12 TPBR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 12-14 AWG Crimp Connector Mating End Insulated
Datasheet
 Datasheet
EDA/CAD Models
2299280-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
12-14 AWG
Series
Insulation
Mating End Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Free Hanging (In-Line), Right Angle
Part Status
Active
Contact Material
Brass
Terminal Type
Angled - 90°, Flag
Contact Finish
Tin
Gender
Female
Insulation Diameter
0.134" ~ 0.170" (3.40mm ~ 4.32mm)
Tab Width
0.250" (6.35mm)
Base Product Number
Tab Thickness
0.031" (0.79mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.072
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.47000€0.47
10€0.40000€4.00
25€0.37520€9.38
50€0.35740€17.87
100€0.34030€34.03
250€0.31896€79.74
500€0.30370€151.85
1.000€0.28920€289.20
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.400€0.27187€652.49
4.800€0.25889€1,242.67
7.200€0.25159€1,811.45
12.000€0.24434€2,932.08
Manufacturers Standard Package
Unit Price without VAT:€0.47000
Unit Price with VAT:€0.56400