



2294408-2 | |
|---|---|
DigiKey Part Number | A124892-ND |
Manufacturer | |
Manufacturer Product Number | 2294408-2 |
Description | CONN ZSFP+ CAGE 1X8 PRESSFIT R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Position zSFP+ Cage, Ganged (1 x 8) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2294408-2 Models |
Category | Connector Type zSFP+ |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Press-Fit |
Part Status Active | Features EMI Shielded |
Connector Style Cage, Ganged (1 x 8) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €58.55000 | €58.55 |
| 12 | €49.12917 | €589.55 |
| 30 | €46.05500 | €1,381.65 |
| 54 | €44.18593 | €2,386.04 |
| 102 | €42.24951 | €4,309.45 |
| Unit Price without VAT: | €58.55000 |
|---|---|
| Unit Price with VAT: | €70.26000 |

