
2274843-4 | |
|---|---|
DigiKey Part Number | 17-2274843-4-ND |
Manufacturer | |
Manufacturer Product Number | 2274843-4 |
Description | CAGE ASSEMBLY WITH INSULATOR, CF |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Position CFP2 Cage Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2274843-4 Models |
Category | Connector Type CFP2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Press-Fit |
Part Status Active | Features EMI Shielded |
Connector Style Cage | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | €18.37450 | €3,307.41 |
| Unit Price without VAT: | €18.37450 |
|---|---|
| Unit Price with VAT: | €22.04940 |

