Similar

2273126-2 | |
|---|---|
DigiKey Part Number | A135894-ND |
Manufacturer | |
Manufacturer Product Number | 2273126-2 |
Description | CBL 4POS RCPT RA TO PLUG 1.97' |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2273126-2 Models |
Category | 2nd Connector Number of Positions 4 |
Manufacturer TE Connectivity AMP Connectors | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Box | 2nd Connector Orientation Keyed |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle, Right Angle | Length 1.97' (600.00mm) |
1st Connector Gender Female Sockets | Assembly Configuration Standard |
1st Connector Number of Positions 4 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyurethane (PUR) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation Keyed | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Male Pins | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1200670112 | Molex | 0 | 1200670112-ND | €47.32917 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €22.88000 | €22.88 |
| 10 | €19.44400 | €194.44 |
| 25 | €18.22640 | €455.66 |
| 50 | €17.35640 | €867.82 |
| 100 | €16.52870 | €1,652.87 |
| 250 | €15.49500 | €3,873.75 |
| 500 | €14.75650 | €7,378.25 |
| Unit Price without VAT: | €22.88000 |
|---|---|
| Unit Price with VAT: | €27.45600 |


