
2205109-1 | |
|---|---|
DigiKey Part Number | A123419-ND |
Manufacturer | |
Manufacturer Product Number | 2205109-1 |
Description | CA 75MM 16 POS. MOW-MOW M-M VALU |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Plug to Plug 0.246' (75.00mm, 2.95") |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Pitch - Connector 0.100" (2.54mm) |
Series | Pitch - Cable 0.050" (1.27mm) |
Packaging Box | Length 0.246' (75.00mm, 2.95") |
Part Status Obsolete | Color Gray, Ribbon |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2205066-1 | TE Connectivity AMP Connectors | 67 | A123299-ND | €6.21000 | Direct |












