Image for 2205017-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2205017-1

DigiKey Part Number
2205017-1-ND
Manufacturer
Manufacturer Product Number
2205017-1
Description
CABLE FLXSTRP 14POS 2.54MM 3.5"
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
14 Position Flexstrip Cable 0.100" (2.54mm) 3.500" (88.90mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.100" (2.54mm)
Manufacturer
TE Connectivity AMP Connectors
Length
3.500" (88.90mm)
Packaging
Bulk
Length - Exposed Ends
0.125" (3.18mm)
Part Status
Active
Termination Style
Completely Exposed Wires on Both Sides
Cable Type
Flexstrip
Base Product Number
Number of Conductors
14
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.000€2.44520€2,445.20
Manufacturers Standard Package
Unit Price without VAT:€2.44520
Unit Price with VAT:€2.93424