
2180324-4 | |
|---|---|
DigiKey Part Number | 2180324-4-ND |
Manufacturer | |
Manufacturer Product Number | 2180324-4 |
Description | CONN ZSFP+ RCPT CAGE 2X4 160P RA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 160 (20 x 8) Position zSFP+ Receptacle with Cage, Ganged (2x4) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2180324-4 Models |
Category | Number of Positions 160 (20 x 8) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Press-Fit |
Part Status Active | Features Board Guide, EMI Shielded, Light Pipe |
Connector Style Receptacle with Cage, Ganged (2x4) | Contact Finish Gold or Gold-Palladium |
Connector Type zSFP+ | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | €55.95679 | €4,700.37 |
| Unit Price without VAT: | €55.95679 |
|---|---|
| Unit Price with VAT: | €67.14815 |

