
2178527-2 | |
|---|---|
DigiKey Part Number | A118109TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2178527-2 |
Description | CONN PIN SOLDER TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2178527-2 Models |
Category | Pin or Socket Pin |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Solder |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) | Contact Finish Thickness 39.4µin (1.00µm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180.000 | €0.01599 | €2,878.20 |
| Unit Price without VAT: | €0.01599 |
|---|---|
| Unit Price with VAT: | €0.01919 |

