



2143558-1 | |
|---|---|
DigiKey Part Number | A118677-ND |
Manufacturer | |
Manufacturer Product Number | 2143558-1 |
Description | CONN HEADER IMPACT 150POS PCB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 Connector Header, Male Pins Through Hole Black Impact, Guide Left |
Datasheet | Datasheet |
EDA/CAD Models | 2143558-1 Models |
Category | Number of Columns 10 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Pins | Color Black |
Connector Style Impact, Guide Left | Material Flammability Rating UL94 V-0 |
Number of Positions 150 | Operating Temperature -55°C ~ 85°C |
Number of Positions Loaded All | Base Product Number |
Number of Rows 15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.400 | €14.39316 | €48,936.74 |
| Unit Price without VAT: | €14.39316 |
|---|---|
| Unit Price with VAT: | €17.27179 |

