
2142758-1 | |
|---|---|
DigiKey Part Number | 2142758-1-ND |
Manufacturer | |
Manufacturer Product Number | 2142758-1 |
Description | CABLE MOD 8P8C PLUG-PLUG 1.64' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ Point Five, Ethernet) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 2142758-1 Models |
Category | Number of Positions/Contacts 8p8c (RJ Point Five, Ethernet) |
Manufacturer TE Connectivity AMP Connectors | Length 1.64' (500.0mm) |
Packaging Box | Shielding Shielded |
Part Status Obsolete | Features Molded Plug, Pull Tab |
Cable Type Round Cable | Style Cat5e |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |

