Parametric Equivalent

2108639-1 | |
|---|---|
DigiKey Part Number | A116586-ND |
Manufacturer | |
Manufacturer Product Number | 2108639-1 |
Description | CONN RCPT HSG 8POS 2.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Contact Type Tab | Operating Temperature -30°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 316092-1 | TE Connectivity AMP Connectors | 330 | A116657-ND | €0.52000 | Parametric Equivalent |
| 5-316092-1 | TE Connectivity AMP Connectors | 457 | A125184-ND | €0.74000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.10020 | €400.80 |
| Unit Price without VAT: | €0.10020 |
|---|---|
| Unit Price with VAT: | €0.12024 |



