
2106391-1 | |
|---|---|
DigiKey Part Number | A115897-ND |
Manufacturer | |
Manufacturer Product Number | 2106391-1 |
Description | SSL RECEPTACLE CABLE ASSEMBLY |
Customer Reference | |
Detailed Description | SSL Cable Assembly Socket, 1 Position To Wire Leads Black 4.00" (101.6mm) |
Datasheet | Datasheet |
Category | 1st Connector Socket, 1 Position |
Manufacturer TE Connectivity AMP Connectors | 2nd Connector Wire Leads |
Series | Color Black |
Packaging Bag | Length 4.00" (101.6mm) |
Part Status Obsolete | Base Product Number |

