6 Position Header Connector 0.197" (5.00mm) Through Hole, Right Angle Tin-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

207610-1

DigiKey Part Number
A115044-ND
Manufacturer
Manufacturer Product Number
207610-1
Description
CONN HDR 6P 0.197 TIN PCB RA
Customer Reference
Detailed Description
6 Position Header Connector 0.197" (5.00mm) Through Hole, Right Angle Tin-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish Thickness - Mating
150.0µin (3.81µm)
Mfr
Insulation Color
Red
Series
Insulation Height
0.433" (11.00mm)
Packaging
Tray
Contact Length - Post
0.186" (4.72mm)
Part Status
Obsolete
Operating Temperature
-55°C ~ 130°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Female Socket
Contact Finish - Post
Tin-Lead
Style
Board to Cable/Wire
Features
Mounting Flange
Number of Positions
Current Rating (Amps)
7.5A
Number of Positions Loaded
All
Voltage Rating
600V
Pitch - Mating
Insulation Material
Thermoplastic
Number of Rows
1
Contact Shape
Circular
Mounting Type
Through Hole, Right Angle
Contact Material
Phosphor Bronze
Termination
Contact Finish Thickness - Post
150.0µin (3.81µm)
Fastening Type
Latch Holder
Base Product Number
Contact Finish - Mating
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.