
207365-1 | |
|---|---|
DigiKey Part Number | A30089-ND |
Manufacturer | |
Manufacturer Product Number | 207365-1 |
Description | CONN HEADER VERT 3POS 5MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.197" (5.00mm) |
Category | Insulation Height 0.689" (17.50mm) |
Mfr | Contact Shape Circular |
Series | Contact Finish - Mating Tin-Lead |
Packaging Tube | Contact Finish Thickness - Mating 150.0µin (3.81µm) |
Part Status Obsolete | Contact Finish - Post Tin-Lead |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Mounting Flange |
Number of Positions | Operating Temperature -55°C ~ 130°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black, Red |
Style | Current Rating (Amps) 7.5A |
Shrouding Shrouded - 4 Wall | Voltage Rating 600V |
Mounting Type | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Termination Solder | Applications Automotive, General Purpose, Industrial |
Fastening Type Latch Holder | Base Product Number |
Contact Length - Post 0.186" (4.72mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 207365-7 | TE Connectivity AMP Connectors | 288 | A33310-ND | €7.45000 | Direct |



