Similar

2071504-1 | |
|---|---|
DigiKey Part Number | 17-2071504-1-ND |
Manufacturer | |
Manufacturer Product Number | 2071504-1 |
Description | PCFN-112F2MG,00000 |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 7.8 VDC |
Part Status Obsolete | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 20 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 31 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 277VAC - Max | Approval Agency CQC, cURus, VDE |
Load - Max Switching 8587VA | Relay Type |
Coil Current 107.1 mA | Coil Resistance 112 Ohms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZSR131-1AE-12D | American Zettler | 1.962 | 3385-AZSR131-1AE-12D-ND | €3.48000 | Similar |


