Connector Backplate and Lever Kit For LGA1156 Sockets
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2069838-7

DigiKey Part Number
A119448-ND
Manufacturer
Manufacturer Product Number
2069838-7
Description
CONN SCKT BACKPLATE FOR LGA1156
Customer Reference
Detailed Description
Connector Backplate and Lever Kit For LGA1156 Sockets
Datasheet
 Datasheet
EDA/CAD Models
2069838-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bag
Part Status
Obsolete
Accessory Type
Backplate and Lever Kit
For Use With/Related Products
LGA1156 Sockets
Body Material
Steel
Body Finish
-
Color
Silver
Features
-
Material Flammability Rating
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.