
206838-8 | |
|---|---|
DigiKey Part Number | 206838-8-ND |
Manufacturer | |
Manufacturer Product Number | 206838-8 |
Description | CONN RCPT HSNG MALE 24POS PNL MT |
Customer Reference | |
Detailed Description | 24 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer TE Connectivity AMP Connectors | Orientation A |
Series | Shell Material Polyamide (PA), Nylon |
Packaging Bulk | Housing Color Black |
Part Status Obsolete | Ingress Protection Environment Resistant |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Shielding Unshielded |
Number of Positions 24 | Note Contacts Sold Separately |
Shell Size - Insert 23-24 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -55°C ~ 105°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Flange |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 206838-3 | TE Connectivity AMP Connectors | 107 | A1673-ND | €10.90000 | Parametric Equivalent |


