
2061433-3 | |
|---|---|
DigiKey Part Number | 17-2061433-3-ND |
Manufacturer | |
Manufacturer Product Number | 2061433-3 |
Description | FOAC FULLAXS BULKHEAD CAP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Panel Mount Frame For LC Duplex Connectors |
EDA/CAD Models | 2061433-3 Models |
Category | For Use With/Related Products LC Duplex Connectors |
Manufacturer TE Connectivity AMP Connectors | Specifications Bulkhead |
Series | Color Black |
Packaging Bag | Operating Temperature -40°C ~ 70°C |
Part Status Active | Base Product Number |
Accessory Type Panel Mount Frame |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €6.21965 | €1,243.93 |
| Unit Price without VAT: | €6.21965 |
|---|---|
| Unit Price with VAT: | €7.46358 |

