20 (Power) Position Connector Blue Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

203908-2

DigiKey Part Number
A112994-ND
Manufacturer
Manufacturer Product Number
203908-2
Description
CONN 20POS BLUE PNL MNT
Customer Reference
Detailed Description
20 (Power) Position Connector Blue Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Manufacturer
TE Connectivity AMP Connectors
Connector Usage
Plug
Series
Features
Jackscrew Socket
Packaging
Box
Color
Blue
Part Status
Obsolete
Note
Contacts Sold Separately
Number of Positions
20 (Power)
Base Product Number
Number of Rows
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.