
2035378-4 | |
|---|---|
DigiKey Part Number | 2035378-4-ND |
Manufacturer | |
Manufacturer Product Number | 2035378-4 |
Description | CONN PLUG HSG 4POS 5.30MM |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug 0.209" (5.30mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.177" (4.50mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Obsolete | Fastening Type Latch Holder |
Connector Type | Features IP67 |
Contact Type Female Socket | Insulation Material Thermoplastic, Glass Filled |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.209" (5.30mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2320922-4 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-2320922-4-ND | €3.12404 | Similar |


