
2035378-2 | |
|---|---|
DigiKey Part Number | 2035378-2-ND |
Manufacturer | |
Manufacturer Product Number | 2035378-2 |
Description | CONN PLUG HSG 4POS 5.30MM |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Purple 0.209" (5.30mm) |
Datasheet | Datasheet |
Category | Row Spacing 0.177" (4.50mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Obsolete | Color Purple |
Connector Type | Features IP67 |
Contact Type Female Socket | Insulation Material Thermoplastic, Glass Filled |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.209" (5.30mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2320922-2 | TE Connectivity Deutsch ICT Connectors | 220 | 1734-2320922-2-ND | €4.69000 | Similar |


