
2032442-1 | |
|---|---|
DigiKey Part Number | A36234-ND |
Manufacturer | |
Manufacturer Product Number | 2032442-1 |
Description | COAX CBL U.FL TO MCX 7.8" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to MCX 1.37mm OD Coaxial Cable 7.874" (200.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Length 7.874" (200.00mm) |
Packaging Bag | Cable Type 1.37mm OD Coaxial Cable |
Part Status Obsolete | Overall Impedance 50 Ohms |
Style U.FL (UMCC) to MCX | Frequency - Max 6 GHz |
1st Connector U.FL (UMCC) Plug, Right Angle | Color Gray |
1st Contact Gender Female | Features Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 90°C |
2nd Connector MCX Plug, Right Angle | Base Product Number |
2nd Contact Gender Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAB.954 | Taoglas Limited | 33 | 931-1290-ND | €11.68000 | Similar |


