
2023314-3 | |
|---|---|
DigiKey Part Number | 2023314-3-ND |
Manufacturer | |
Manufacturer Product Number | 2023314-3 |
Description | CONN LCEDI PLUG 40POS SLD STR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 40 Position LCEDI Plug Connector Solder Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 2023314-3 Models |
Category | Number of Positions 40 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Style Plug | Base Product Number |
Connector Type LCEDI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.320 | €2.02238 | €8,736.68 |
| Unit Price without VAT: | €2.02238 |
|---|---|
| Unit Price with VAT: | €2.42686 |

