


2008152-2 | |
|---|---|
DigiKey Part Number | A117376-ND |
Manufacturer | |
Manufacturer Product Number | 2008152-2 |
Description | LIGHT-N-LOK 3 POS MATED PAIR, OR |
Customer Reference | |
Detailed Description | SSL Connector 3 Position Plug and Receptacle Cable/Wire to Cable/Wire Poke-In |
Datasheet | Datasheet |
EDA/CAD Models | 2008152-2 Models |
Category | Fastening Type Latch Lock |
Manufacturer TE Connectivity AMP Connectors | Housing Color Orange |
Series | Wire Gauge 18 AWG |
Packaging Bulk | Contact Material Phosphor Bronze |
Part Status Obsolete | Contact Finish Tin |
Style Cable/Wire to Cable/Wire | Housing Material Polyamide (PA), Nylon |
Connector Type Plug and Receptacle | Operating Temperature -40°C ~ 95°C |
Number of Positions 3 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 5A |
Termination Poke-In | Base Product Number |

