



2-967677-1 | |
|---|---|
DigiKey Part Number | A128696-ND |
Manufacturer | |
Manufacturer Product Number | 2-967677-1 |
Description | CONN HEADER VERT 55POS |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 55 position |
Datasheet | Datasheet |
EDA/CAD Models | 2-967677-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | - | |
Number of Positions | ||
Number of Rows | 3 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Lever Lock | |
Contact Length - Mating | 0.276" (7.00mm) | |
Contact Length - Post | 0.236" (6.00mm) | |
Overall Contact Length | - | |
Insulation Height | 1.394" (35.40mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | - | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | - | |
Contact Material | Copper Alloy | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Features | Board Guide, Mounting Flange, Sealed | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.152 | €18.39604 | €21,192.24 |
| Unit Price without VAT: | €18.39604 |
|---|---|
| Unit Price with VAT: | €22.07525 |


