


2-87216-6 | |
|---|---|
DigiKey Part Number | 2-87216-6-ND |
Manufacturer | |
Manufacturer Product Number | 2-87216-6 |
Description | CONN HEADER VERT 52POS 3.81MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 52 position 0.150" (3.81mm) |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Bulk | Contact Length - Mating 0.318" (8.08mm) |
Part Status Obsolete | Contact Length - Post 0.125" (3.18mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Finish - Post Gold |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions Loaded All | Insulation Color Black |
Style | Contact Finish Thickness - Post Flash |
Shrouding Unshrouded | Base Product Number |

