Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




2-796683-4 | |
|---|---|
DigiKey Part Number | A135619-ND |
Manufacturer | |
Manufacturer Product Number | 2-796683-4 |
Description | TERM BLK 24P SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 24 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2-796683-4 Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Housing Material Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Contact Material - Plating Brass - Tin Plated |
Positions Per Level 24 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.197" (5.00mm) | Screw Material - Plating Brass - Nickel Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.79 Nm (7.0 Lb-In) |
Current 17.5 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
Wire Gauge 12-30 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-TB500-VJ24H | Assmann WSW Components | 0 | A-TB500-VJ24H-ND | €4.76289 | Parametric Equivalent |
| OSTVJ240151 | On Shore Technology Inc. | 0 | OSTVJ240151-ND | €5.85875 | Parametric Equivalent |
| OSTVJ240152 | On Shore Technology Inc. | 0 | OSTVJ240152-ND | €5.53375 | Parametric Equivalent |
| VJ2401520000G | Amphenol Anytek | 0 | VJ2401520000G-ND | €3.14606 | Parametric Equivalent |
| VJ2401550000G | Amphenol Anytek | 0 | VJ2401550000G-ND | €3.14606 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €17.35000 | €17.35 |
| 10 | €12.39000 | €123.90 |
| 25 | €11.05440 | €276.36 |
| 50 | €10.25940 | €512.97 |
| 100 | €9.62240 | €962.24 |
| 250 | €8.98016 | €2,245.04 |
| 500 | €8.61526 | €4,307.63 |
| 1.000 | €8.33184 | €8,331.84 |
| Unit Price without VAT: | €17.35000 |
|---|---|
| Unit Price with VAT: | €20.82000 |


