Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2-796682-1 | |
|---|---|
DigiKey Part Number | 2-796682-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-796682-1 |
Description | TERM BLK 21P SIDE ENTRY 5MM PCB |
Customer Reference | |
Detailed Description | 21 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Box | Color Black |
Part Status Obsolete | Housing Material Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Contact Material - Plating Brass - Tin Plated |
Positions Per Level 21 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.197" (5.00mm) | Screw Material - Plating Brass - Nickel Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.79 Nm (7.0 Lb-In) |
Current 17.5 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
Wire Gauge 12-30 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-TB500-VJ21H | Assmann WSW Components | 0 | A-TB500-VJ21H-ND | €3.71876 | Parametric Equivalent |
| OSTVJ210151 | On Shore Technology Inc. | 0 | OSTVJ210151-ND | €5.15556 | Parametric Equivalent |
| OSTVJ210152 | On Shore Technology Inc. | 0 | OSTVJ210152-ND | €4.87000 | Parametric Equivalent |
| VJ2101520000G | Amphenol Anytek | 0 | VJ2101520000G-ND | €3.39515 | Parametric Equivalent |
| VJ2101550000G | Amphenol Anytek | 0 | VJ2101550000G-ND | €2.76488 | Parametric Equivalent |

