Similar
Similar
Similar

2-796638-6 | |
|---|---|
DigiKey Part Number | 2-796638-6-ND |
Manufacturer | |
Manufacturer Product Number | 2-796638-6 |
Description | TERM BLOCK HDR 10POS 5.08MM |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Current - UL 15 A |
Manufacturer TE Connectivity AMP Connectors | Voltage - UL 300 V |
Series | Color Green |
Packaging Box | Operating Temperature -40°C ~ 110°C |
Part Status Obsolete | Contact Mating Finish Tin |
Type Header, Male Pins, Shrouded (4 Side) | Features Positions Stamped |
Number of Positions 10 | Material Flammability Rating UL94 V-0 |
Positions Per Level 10 | Contact Material Copper Alloy |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.329" (8.36mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0395220010 | Molex | 0 | 0395220010-ND | €1.46541 | Similar |
| 0395321010 | Molex | 2.747 | WM7851-ND | €2.34000 | Similar |
| 0395324010 | Molex | 719 | 0395324010-ND | €3.55000 | Similar |
| ELFH10110 | Amphenol PCD Shenzhen | 0 | ELFH10110-ND | €1.34960 | Similar |
| ELFH10210 | Amphenol PCD Shenzhen | 470 | APC1266-ND | €3.23000 | Similar |














