Direct
Similar

2-530655-2 | |
|---|---|
DigiKey Part Number | 2-530655-2-ND |
Manufacturer | |
Manufacturer Product Number | 2-530655-2 |
Description | CONN EDGE DUAL FMALE 20POS 0.156 |
Customer Reference | |
Detailed Description | 20 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Green |
Datasheet | Datasheet |
EDA/CAD Models | 2-530655-2 Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Termination Solder |
Packaging Tray | Contact Material Phosphor Bronze |
Part Status Obsolete | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 30.0µin (0.76µm) |
Gender Female | Contact Type Hairpin Bellows |
Number of Positions 20 | Color Green |
Card Thickness 0.055" ~ 0.070" (1.40mm ~ 1.78mm) | Flange Feature Flush Mount, Top Opening, Unthreaded, 0.128" (3.25mm) Dia |
Number of Rows 2 | Operating Temperature -55°C ~ 105°C |
Pitch 0.156" (3.96mm) | Material - Insulation Polyester, Glass Filled |
Read Out Dual | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 357-020-520-202 | EDAC Inc. | 55 | EDC357202-ND | €7.90000 | Direct |
| 307-020-520-202 | EDAC Inc. | 0 | EDC307202-ND | €6.09160 | Similar |



