MFR Recommended




2-480703-0 | |
|---|---|
DigiKey Part Number | A122816-ND |
Manufacturer | |
Manufacturer Product Number | 2-480703-0 |
Description | CONN RCPT HSG 4POS UNIV NAT |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Natural |
Datasheet | Datasheet |
EDA/CAD Models | 2-480703-0 Models |
Category | Mounting Type Panel Mount, Snap-In |
Mfr | Contact Termination Crimp |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Color Natural |
Part Status Obsolete | Insulation Material Polyamide (PA), Nylon |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Male or Female | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-480703-0 | TE Connectivity AMP Connectors | 43.739 | A1453-ND | €0.29000 | MFR Recommended |
























