
2-33467-3 | |
|---|---|
DigiKey Part Number | A100518TR-ND - Tape & Reel (TR) A100518CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-33467-3 |
Description | CONN RING CIRC 6AWG #3/8 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 6 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-33467-3 Models |
Category | Length - Overall 1.246" (31.65mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 6 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 3/8 Stud | Contact Material Copper |
Thickness 0.057" (1.45mm) | Contact Finish Tin |
Width - Outer Edges 0.625" (15.88mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.59000 | €3.59 |
| 10 | €3.04900 | €30.49 |
| 25 | €2.85760 | €71.44 |
| 50 | €2.72100 | €136.05 |
| 100 | €2.59110 | €259.11 |
| 250 | €2.42884 | €607.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | €2.31520 | €1,736.40 |
| 1.500 | €2.20477 | €3,307.15 |
| 2.250 | €2.14267 | €4,821.01 |
| 3.750 | €2.06691 | €7,750.91 |
| Unit Price without VAT: | €3.59000 |
|---|---|
| Unit Price with VAT: | €4.30800 |


