
2-292185-8 | |
|---|---|
DigiKey Part Number | A108339-ND |
Manufacturer | |
Manufacturer Product Number | 2-292185-8 |
Description | CONN RCPT MINI-DRAWER 32P PNL MT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 32 Connector Receptacle Panel Mount Black Mini-Drawer |
Datasheet | Datasheet |
EDA/CAD Models | 2-292185-8 Models |
Category | Number of Positions Loaded 28 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Panel Mount |
Series | Termination Solder |
Packaging Tray | Contact Layout, Typical 28 Signal, 4 Power |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle | Color Black |
Connector Style Mini-Drawer | Base Product Number |
Number of Positions 32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €22.32000 | €22.32 |
| 10 | €18.96500 | €189.65 |
| 40 | €17.19750 | €687.90 |
| 80 | €16.37713 | €1,310.17 |
| 120 | €15.91567 | €1,909.88 |
| 280 | €14.99307 | €4,198.06 |
| 520 | €14.35315 | €7,463.64 |
| Unit Price without VAT: | €22.32000 |
|---|---|
| Unit Price with VAT: | €26.78400 |

