
2-2825261-4 | |
|---|---|
DigiKey Part Number | A145241-ND |
Manufacturer | |
Manufacturer Product Number | 2-2825261-4 |
Description | 24P VAL-U-LOK HCS VRT HDR W/P V0 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 24 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-2825261-4 Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.138" (3.50mm) |
Series | Insulation Height 0.504" (12.80mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Features Board Lock |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 13A |
Shrouding Shrouded - 4 Wall | Voltage Rating 600V |
Mounting Type | Applications Automotive, General Purpose, Industrial, Lighting, Medical |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.80000 | €1.80 |
| 10 | €1.53200 | €15.32 |
| 105 | €1.29781 | €136.27 |
| 525 | €1.15844 | €608.18 |
| 1.050 | €1.10315 | €1,158.31 |
| 5.040 | €0.98765 | €4,977.76 |
| Unit Price without VAT: | €1.80000 |
|---|---|
| Unit Price with VAT: | €2.16000 |

