
2-2423324-3 | |
|---|---|
DigiKey Part Number | 17-2-2423324-3-ND |
Manufacturer | |
Manufacturer Product Number | 2-2423324-3 |
Description | HEADER 3P YELLOW HCI 4.0 PITCH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-2423324-3 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Packaging Bag | Fastening Type Push-Pull |
Part Status Active | Contact Length - Post 0.146" (3.70mm) |
Connector Type | Insulation Height 0.486" (12.35mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Yellow |
Style | Base Product Number |
Shrouding Shrouded - 4 Wall |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.26000 | €0.26 |
| 10 | €0.22400 | €2.24 |
| 300 | €0.17667 | €53.00 |
| 600 | €0.16822 | €100.93 |
| 1.200 | €0.16018 | €192.22 |
| 5.100 | €0.14462 | €737.56 |
| 10.200 | €0.13772 | €1,404.74 |
| Unit Price without VAT: | €0.26000 |
|---|---|
| Unit Price with VAT: | €0.31200 |

