Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2-2367198-7 | |
|---|---|
DigiKey Part Number | 17-2-2367198-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2-2367198-7 |
Description | CONN RCPT HSG 7POS 1.00MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Receptacle Natural 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Tape & Reel (TR) | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Plastic, Halogen Free |
Contact Type Female Socket | Operating Temperature -40°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.039" (1.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2367198-7 | TE Connectivity AMP Connectors | 0 | 17-2367198-7TR-ND | €0.18276 | Parametric Equivalent |
| 10164367-0070LF | Amphenol CS (FCI) | 0 | 609-10164367-0070LF-ND | €0.09364 | Parametric Equivalent |
| NSHR-07V-S | JST Sales America Inc. | 1.744 | 455-2787-ND | €0.18000 | Parametric Equivalent |
| SYA10-07HG | JAM | 976 | 4285-SYA10-07HG-ND | €0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32.000 | €0.20525 | €6,568.00 |
| Unit Price without VAT: | €0.20525 |
|---|---|
| Unit Price with VAT: | €0.24630 |





