8 Rectangular Connectors - Housings Plug Black 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-2350224-8

DigiKey Part Number
17-2-2350224-8-ND
Manufacturer
Manufacturer Product Number
2-2350224-8
Description
CONN PLUG HSG 8POS 2.00MM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Plug Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2-2350224-8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Latch Holder
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.079" (2.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.380
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€0.22000€0.22
10€0.18600€1.86
25€0.17440€4.36
50€0.16620€8.31
100€0.15830€15.83
250€0.14828€37.07
500€0.14120€70.60
1.800€0.12899€232.18
3.600€0.12283€442.19
Manufacturers Standard Package
Unit Price without VAT:€0.22000
Unit Price with VAT:€0.26400