
2-2338244-5 | |
|---|---|
DigiKey Part Number | 17-2-2338244-5-ND |
Manufacturer | |
Manufacturer Product Number | 2-2338244-5 |
Description | EP2.5 HDR 5P VERT W/O BOSS,BLUE, |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 5 position 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.142" (3.60mm) |
Mfr | Contact Length - Post 0.134" (3.40mm) |
Series | Insulation Height 0.346" (8.80mm) |
Packaging Bag | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 80.0µin (2.03µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 1 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Blue |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 4.2A |
Mounting Type | Voltage Rating 250VAC |
Termination Kinked Pin, Solder | Applications General Purpose |
Fastening Type Locking Ramp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.400 | €0.18803 | €2,707.63 |
| Unit Price without VAT: | €0.18803 |
|---|---|
| Unit Price with VAT: | €0.22564 |

