2-2332040-3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 975
Unit Price: €141.43000
Datasheet
Image for 2-2332040-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-2332040-3

DigiKey Part Number
17-2-2332040-3-ND
Manufacturer
Manufacturer Product Number
2-2332040-3
Description
CONN PLUG HSG 3POS 5.00MM
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Plug Gray 0.197" (5.00mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Holder
Packaging
Bag
Color
Gray
Part Status
Obsolete
Features
Sealed
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Type
Female Socket
Operating Temperature
-30°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.197" (5.00mm)
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2-2378159-3TE Connectivity AMP Connectors97517-2-2378159-3-ND€141.43000Similar
Obsolete
This product is no longer manufactured. View Substitutes