
2-2316109-4 | |
|---|---|
DigiKey Part Number | 17-2-2316109-4-ND |
Manufacturer | |
Manufacturer Product Number | 2-2316109-4 |
Description | 24P,2MM,REC,HSG,DR,CRIMP,LCK RAM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-2316109-4 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.079" (2.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Box | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Operating Temperature -40°C ~ 125°C |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.50000 | €1.50 |
| 10 | €1.28100 | €12.81 |
| 25 | €1.20000 | €30.00 |
| 50 | €1.14280 | €57.14 |
| 100 | €1.08810 | €108.81 |
| 300 | €1.00690 | €302.07 |
| 500 | €0.97124 | €485.62 |
| 1.000 | €0.92489 | €924.89 |
| 2.500 | €0.86701 | €2,167.53 |
| Unit Price without VAT: | €1.50000 |
|---|---|
| Unit Price with VAT: | €1.80000 |

