
2-2316108-6 | |
|---|---|
DigiKey Part Number | 17-2-2316108-6-ND |
Manufacturer | |
Manufacturer Product Number | 2-2316108-6 |
Description | 26P,2MM,REC,HSG,DR,CRIMP,PLAIN,B |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 26 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-2316108-6 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.079" (2.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Box | Contact Termination Crimp |
Part Status Active | Fastening Type Push-Pull |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Operating Temperature -40°C ~ 125°C |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.94000 | €0.94 |
| 10 | €0.80200 | €8.02 |
| 25 | €0.75160 | €18.79 |
| 50 | €0.71580 | €35.79 |
| 100 | €0.68150 | €68.15 |
| 300 | €0.63067 | €189.20 |
| 500 | €0.60832 | €304.16 |
| 1.000 | €0.57928 | €579.28 |
| 2.500 | €0.54302 | €1,357.55 |
| Unit Price without VAT: | €0.94000 |
|---|---|
| Unit Price with VAT: | €1.12800 |

