
2-2316108-4 | |
|---|---|
DigiKey Part Number | 17-2-2316108-4-ND |
Manufacturer | |
Manufacturer Product Number | 2-2316108-4 |
Description | 24P,2MM,REC,HSG,DR,CRIMP,PLAIN,B |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-2316108-4 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.079" (2.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Box | Contact Termination Crimp |
Part Status Active | Fastening Type Push-Pull |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Operating Temperature -40°C ~ 125°C |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.90000 | €0.90 |
| 10 | €0.76700 | €7.67 |
| 25 | €0.71800 | €17.95 |
| 50 | €0.68380 | €34.19 |
| 100 | €0.65110 | €65.11 |
| 300 | €0.60247 | €180.74 |
| 500 | €0.58112 | €290.56 |
| 1.000 | €0.55337 | €553.37 |
| 2.500 | €0.51873 | €1,296.83 |
| Unit Price without VAT: | €0.90000 |
|---|---|
| Unit Price with VAT: | €1.08000 |

