
2-2177380-1 | |
|---|---|
DigiKey Part Number | 17-2-2177380-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-2177380-1 |
Description | RING TONGUE, CONTACT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 2-10 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2-2177380-1 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Packaging Bulk | Wire Gauge 2-10 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Contact Finish Tin |
Terminal Style Single Stud Hole | Contact Material Copper Alloy |
Tab Thickness 0.087" (2.20mm) | Diameter - Barrel ID 0.276" (7.00mm) |
Length - Overall 1.843" (46.81mm) | Base Product Number |
Width - Outer Edges 0.713" (18.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.32000 | €3.32 |
| 10 | €2.82100 | €28.21 |
| 25 | €2.64360 | €66.09 |
| 50 | €2.51740 | €125.87 |
| 100 | €2.39710 | €239.71 |
| 300 | €2.21827 | €665.48 |
| 500 | €2.13976 | €1,069.88 |
| 1.000 | €2.03768 | €2,037.68 |
| 2.500 | €1.91023 | €4,775.57 |
| Unit Price without VAT: | €3.32000 |
|---|---|
| Unit Price with VAT: | €3.98400 |


