Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



2-1971775-5 | |
|---|---|
DigiKey Part Number | 2-1971775-5-ND |
Manufacturer | |
Manufacturer Product Number | 2-1971775-5 |
Description | CONN RCPT HSG 10POS 6.00MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Purple 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1971775-5 Models |
Category | Row Spacing 0.319" (8.10mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Purple |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Tab | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.236" (6.00mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1971775-5 | TE Connectivity AMP Connectors | 763 | A117180-ND | €0.78000 | Parametric Equivalent |
| 3-1971775-5 | TE Connectivity AMP Connectors | 0 | 3-1971775-5-ND | €0.51152 | Parametric Equivalent |
| 4-1971775-5 | TE Connectivity AMP Connectors | 0 | 4-1971775-5-ND | €0.51152 | Parametric Equivalent |
| 5-1971775-5 | TE Connectivity AMP Connectors | 524 | A118805-ND | €0.82000 | Parametric Equivalent |
| 6-1971775-5 | TE Connectivity AMP Connectors | 0 | 6-1971775-5-ND | €0.57813 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.020 | €0.51152 | €521.75 |
| Unit Price without VAT: | €0.51152 |
|---|---|
| Unit Price with VAT: | €0.61382 |








