
2-1827863-3 | |
|---|---|
DigiKey Part Number | 17-2-1827863-3-ND |
Manufacturer | |
Manufacturer Product Number | 2-1827863-3 |
Description | DYNAMIC 1100D REC HSG Y 26P BLAC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1827863-3 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.130" (3.30mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Male Pin | Insulation Material Thermoplastic, Polyester, Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.600 | €1.01026 | €9,698.50 |
| Unit Price without VAT: | €1.01026 |
|---|---|
| Unit Price with VAT: | €1.21231 |

