
2-1827236-4 | |
|---|---|
DigiKey Part Number | 2-1827236-4-ND |
Manufacturer | |
Manufacturer Product Number | 2-1827236-4 |
Description | CONN SKT SODIMM 200POS SMD |
Customer Reference | |
Detailed Description | 200 Position SODIMM DDR2 SDRAM Socket Surface Mount |
Datasheet | Datasheet |
Category | Insertion Angle 25° Angle |
Manufacturer TE Connectivity AMP Connectors | Features Board Guide, Latches |
Packaging Tray | Mounting Feature Normal, Standard - Top |
Part Status Obsolete | Card Thickness 0.039" (1.00mm) |
Connector Style SODIMM | Height 0.196" (4.00mm) |
Number of Positions 200 | Contact Finish Gold |
Memory Type DDR2 SDRAM | Contact Finish Thickness Flash |
Mounting Type Surface Mount | Base Product Number |

