
2-1735482-7 | |
|---|---|
DigiKey Part Number | A119757TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2-1735482-7 |
Description | CONN RCPT 150POS SMD GOLD |
Customer Reference | |
Detailed Description | 150 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2-1735482-7 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 17mm |
Number of Positions 150 | Height Above Board 0.620" (15.75mm) |
Pitch 0.031" (0.80mm) | Base Product Number |

