2-1734592-6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


GCT
In Stock: 3.049
Unit Price: €0.49000
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 1.524
Unit Price: €1.77000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: €2.57100
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: €1.51041
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: €2.57100
Datasheet
26 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1734592-6

DigiKey Part Number
A101310TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2-1734592-6
Description
CONN FPC BOTTOM 26POS 0.5MM R/A
Customer Reference
Detailed Description
26 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2-1734592-6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Material
Phosphor Bronze
Manufacturer
TE Connectivity AMP Connectors
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Housing Material
Liquid Crystal Polymer (LCP)
Part Status
Obsolete
Actuator Material
Thermoplastic
Flat Flex Type
FPC
Features
Solder Retention, Zero Insertion Force (ZIF)
Mounting Type
Surface Mount, Right Angle
Voltage Rating
250V
Connector/Contact Type
Contacts, Bottom
Operating Temperature
-40°C ~ 85°C
Number of Positions
26
Material Flammability Rating
UL94 V-0
Pitch
0.020" (0.50mm)
Current Rating (Amps)
0.5A
Termination
Solder
Contact Finish Thickness
Flash
FFC, FCB Thickness
0.30mm
Housing Color
Natural
Height Above Board
0.081" (2.05mm)
Actuator Color
Ivory
Locking Feature
Slide Lock
Base Product Number
Cable End Type
Tapered
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FFC2B35-26-GGCT3.0492073-FFC2B35-26-GCT-ND€0.49000Similar
FH12-26S-0.5SH(55)Hirose Electric Co Ltd1.52426-FH12-26S-0.5SH(55)CT-ND€1.77000Similar
ZF5S-26-01-T-WTSamtec Inc.0612-ZF5S-26-01-T-WT-ND€2.57100Similar
ZF5S-26-01-T-WT-TRSamtec Inc.0612-ZF5S-26-01-T-WT-TR-ND€1.51041Similar
ZF5S-26-02-T-WTSamtec Inc.0612-ZF5S-26-02-T-WT-ND€2.57100Similar
Obsolete
This product is no longer manufactured. View Substitutes