Image for 2-1103011-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1103011-3

DigiKey Part Number
2-1103011-3-ND
Manufacturer
Manufacturer Product Number
2-1103011-3
Description
INSERT FEMALE 25POS+1GND CRIMP
Customer Reference
Detailed Description
Female Insert without Contacts Beige 25+Ground Position Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Crimp
Manufacturer
TE Connectivity AMP Connectors
Voltage Rating
250V
Series
Current Rating (Amps)
10A
Packaging
Bulk
Contact Type
HD.M
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Connector Type
Insert without Contacts
Color
Beige
Gender
Female
Housing Material
Polycarbonate (PC)
Number of Positions
25+Ground
Material Flammability Rating
UL94 V-0
Size
5
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.