
1SNA199208R1100 | |
|---|---|
DigiKey Part Number | 17-1SNA199208R1100-ND |
Manufacturer | |
Manufacturer Product Number | 1SNA199208R1100 |
Description | D1.5/8.SFT.ADO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Gray 16 AWG |
Category | Termination Style Screw |
Manufacturer TE Connectivity AMP Connectors | Current - IEC 6.3 A |
Series | Voltage - IEC 630V |
Packaging Box | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 16 AWG |
Type Disconnect | Wire Gauge or Range - mm² 1.5mm² |
Disconnect Type Fuse, Lever | Color Gray |
Number of Positions 2 | Fuse Type 5mm x 20mm, 5mm x 25mm |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 8.0mm | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €6.89460 | €344.73 |
| Unit Price without VAT: | €6.89460 |
|---|---|
| Unit Price with VAT: | €8.27352 |

